Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE
Manufacturer Part No0652-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T6081
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.630 |
| 5+ | $28.650 |
| 10+ | $27.910 |
| 25+ | $27.160 |
| 50+ | $26.360 |
| 100+ | $25.800 |
| 250+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$29.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE
Manufacturer Part No0652-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T6081
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length-
Overall Length-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High finish stainless steel handle with molded features for added comfort in rugged environments
- Quick-change locking blade holder and lock-back feature for added safety and convenience
- Belt clip adds convenience
- Includes 10 extra blades
- Uses standard utility blades
Technical Specifications
Knife Type
Folding
Blade Length
-
Product Range
-
Blade Material
Stainless Steel
Overall Length
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
