Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE TOOLS
Manufacturer Part No1903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T2215
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $153.410 |
Price for:Each
Minimum: 1
Multiple: 1
$153.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No1903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T2215
Technical Datasheet
Stripping Capacity AWG8AWG
Stripping Capacity Metric4.5mm to 40mm
For Use WithCables
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1903 is a Cable Stripping Tool with hook on the end of the cable guide used to grab the jacket and start pulling it from the cable, interchangeable small and large cable guides allow the strip cable over the full range from 0.18 to 1.57-inch diameter, pocket at the base of the tool is used to store replacement blades, new ergonomic shape to fit your hand better. Triple action stripping rotary, linear and spiral window stripping is accomplished by combining 2 rotary cuts with a spiral cut in between them. long life, high-carbon steel blade.
- 8AWG to 1250kcmil Cable size range
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
8AWG
For Use With
Cables
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
4.5mm to 40mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
