Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE TOOLS
Manufacturer Part No720Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F2781
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $499.340 |
Price for:Each
Minimum: 1
Multiple: 1
$499.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No720Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F2781
Technical Datasheet
Punch Type-
Punch Size4.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 720 is a Keyway Nibbler Punch for use with punch mild steel (3.5mm). It eliminates time-consuming hand sawing and filing when making keyways for pushbutton switches.
- Use as a nibbler to make wider or deeper keyways
- Punches 1/8 (3.2) or 3/16 (4.8) keyways for 7/8 (22.5) or 1-7/32" (30.5mm) pushbutton holes
- Manual operation
Applications
Maintenance & Repair
Technical Specifications
Punch Type
-
Product Range
-
Punch Size
4.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
