Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE TOOLS
Manufacturer Part No730BB-13/16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96B8067
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.620 |
Price for:Each
Minimum: 1
Multiple: 1
$96.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No730BB-13/16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96B8067
Technical Datasheet
Punch Type-
Punch Size20.6mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 730BB-13/16 is a standard round knockout Punch Unit for use with punch mild steel (2mm), battery-powered, hydraulic, ratchet or manual driver. The 783310206682 metal punch unit is complete unit consisting of punch, die and draw stud.
- Properly assembled through pilot holes, they will make clean, fast and accurate holes
Applications
Maintenance & Repair
Technical Specifications
Punch Type
-
Product Range
-
Punch Size
20.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
