Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE TOOLS
Manufacturer Part No730BB-15/16Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50B3754
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $100.490 |
Price for:Each
Minimum: 1
Multiple: 1
$100.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No730BB-15/16Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50B3754
Technical Datasheet
Punch Type-
Punch Size23.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 730BB-15/16 is a standard round knockout Punch Unit for use with punch mild steel (2mm). The 783310253419 round standard metal punch unit is complete unit consisting of punch, die and draw stud. It is also suitable use with battery-powered, hydraulic, ratchet or manual drivers.
- Properly assembled through pilot holes, they will make clean, fast and accurate holes
Applications
Maintenance & Repair
Technical Specifications
Punch Type
-
Product Range
-
Punch Size
23.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
