Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GREENLEE TOOLS |
|---|---|
| Manufacturer Part No | 730BB-2-1/2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 93B7892 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $317.740 |
Price for:Each
Minimum: 1
Multiple: 1
$317.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GREENLEE TOOLS |
|---|---|
| Manufacturer Part No | 730BB-2-1/2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 93B7892 |
| Technical Datasheet | |
| Punch Type | - |
| Punch Size | 63.5mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Punch Type | - |
|---|---|
| Product Range | - |
| Punch Size | 63.5mm |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
