Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 50351826Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 88AH7750 |
| Product Range | Slug Buster |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.430 |
| 5+ | $264.430 |
| 10+ | $252.520 |
Price for:Each
Minimum: 1
Multiple: 1
$280.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 50351826Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 88AH7750 |
| Product Range | Slug Buster |
| Technical Datasheet | |
| Punch Type | Round |
| Punch Size | 64mm |
| Product Range | Slug Buster |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Punch Type | Round |
|---|---|
| Product Range | Slug Buster |
| Punch Size | 64mm |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
