Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337803-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5552
Your Part Number
44 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.340 |
| 5+ | $51.290 |
| 10+ | $50.110 |
| 25+ | $49.000 |
| 50+ | $46.710 |
| 100+ | $44.870 |
| 250+ | $43.940 |
Price for:Each
Minimum: 1
Multiple: 1
$52.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337803-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5552
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG213
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
1.5m
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG213
Connector Type B
N Type Plug, 50ohm
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 1337803-4
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
