Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337814-3Copy
Newark Part No.98K5570
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.860 |
| 5+ | $33.270 |
| 10+ | $31.480 |
| 25+ | $30.500 |
| 50+ | $29.490 |
| 100+ | $29.240 |
| 250+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$33.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337814-3Copy
Newark Part No.98K5570
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
Black
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
