Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337816-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5574
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.040 |
| 5+ | $27.470 |
| 10+ | $25.700 |
| 25+ | $24.750 |
| 50+ | $23.460 |
| 100+ | $22.610 |
| 250+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$28.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337816-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5574
Technical Datasheet
Connector to ConnectorSMB Plug to 90° SMB Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG174
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Plug, 90°, 50ohm
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMB Plug to 90° SMB Plug
Cable Length - Metric
250mm
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG174
Connector Type B
SMB Plug, 90°, 50ohm
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
