Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENWICH INSTRUMENTS
Manufacturer Part NoGR881Copy
Newark Part No.21M5099
Your Part Number
No Longer Available
Product Information
ManufacturerGREENWICH INSTRUMENTS
Manufacturer Part NoGR881Copy
Newark Part No.21M5099
Technical Datasheet
Memory TypeSRAM
Memory Size64Kbit
NVRAM Memory Configuration8K x 8bit
IC Interface TypeParallel
Access Time100ns
Memory Case StyleDIP
No. of Pins28Pins
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
8K x 8bit
Access Time
100ns
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MSL
-
Memory Size
64Kbit
IC Interface Type
Parallel
Memory Case Style
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
