Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRIP ON TOOLS |
|---|---|
| Manufacturer Part No | 37062Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93T9066 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRIP ON TOOLS |
|---|---|
| Manufacturer Part No | 37062Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93T9066 |
| Technical Datasheet | |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Type | Duct |
| Adhesive Type | Rubber Resin Adhesive |
| Tape Length - Metric | 32m |
| Tape Length - Imperial | 35yard |
| Tape Colour | Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 35yard |
| Roll Length - Metric | 32m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 37062 from Grip On Tools is a heavy duty black duct tape. Extra strong, extra thick duct tape can be used for countless repairs and do it yourself projects around the house, shop or garage. Cloth backed tape with a strong adhesive adheres to most surfaces.
- Strong polyethylene backed, rubber base adhesive
- Dimension is 2inch x 35yard
- 17 mil thickness
Technical Specifications
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Adhesive Type | Rubber Resin Adhesive |
| Tape Length - Imperial | 35yard |
| Total Tape Thickness | - |
| Roll Length - Metric | 32m |
| Tape Width - Metric | 50.8mm |
| SVHC | To Be Advised |
| Tape Type | Duct |
|---|---|
| Tape Length - Metric | 32m |
| Tape Colour | Black |
| Roll Length - Imperial | 35yard |
| Tape Width - Imperial | 2" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
