Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRIP ON TOOLS
Manufacturer Part No46086Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48Y8165
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No46086Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48Y8165
Technical Datasheet
Knife TypeUtility
Blade Material-
Blade Length8"
Blade Width-
Product Range-
SVHCTo Be Advised
Product Overview
Use these straps for quick, convenient load binding on carts, trucks, and cargo areas.
- Perfect for tarps, cars, trucks, bikes, and motorcycles
- Vinyl coated steel hooks and woven polyester strap will not mar finish
- Includes - 2 pc 12”, 2 pc 18”, and 2 pc 24
Technical Specifications
Knife Type
Utility
Blade Length
8"
Product Range
-
Blade Material
-
Blade Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
