Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRIP ON TOOLS
Manufacturer Part No53417Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AC4783
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No53417Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AC4783
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length17"
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
This rolling magnet is perfect for cleaning up nails, screw and other objects made of ferrous materials.
- Ideal For Holding Your Laptop, CD Player/Controller, EFX Machine Or Lighting Controller
- This Versatile Stand Can Stand Alone On Any Flat Surface For Quick And Easy Set-Up
- Features 4 Easy Line-It-Up Height Adjustments
- Platform Dimensions: 9.25(w) x 10.8(d) Inches
- Height Range: 6.3 - 10.9 inches
- Weight Capacity: 8 lbs.
- Weight: 3.41 lbs.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
To Be Advised
Length
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
