Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRIP ON TOOLS |
|---|---|
| Manufacturer Part No | 69080Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14P9226 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRIP ON TOOLS |
|---|---|
| Manufacturer Part No | 69080Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14P9226 |
| Technical Datasheet | |
| Kit Contents | Screwdriver Set (Nut Driver) |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
14 piece nut driver set with ¼" hex quick-change shank for power drivers
- Drop forged, heat treated steel
- Includes metric sizes: 5. 5mm, 6mm, 7mm, 8mm, 10mm, and 12mm
- Includes SAE sizes: 3/16", ¼", 9/32", 5/16", 11/32', 3/8", and 7/16"
Technical Specifications
| Kit Contents | Screwdriver Set (Nut Driver) |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
