Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No78504Copy
Newark Part No.84Y8175
Technical Datasheet
Carrying Case MaterialSteel
Case Color-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
Ammo boxes have been used for decades to store and protect just about anything. They also make for some great Maker products ranging from military-style speakers to geocaching projects. What creative uses will you find for yours?
- Heavy gauge steel for dent-proof, rust-proof storage of electronics and other equipment
- Reinforced lid resists moisture and latches securely shut
- . 50 cal MSA1 can size
Technical Specifications
Carrying Case Material
Steel
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
-
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
