Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GSPK CIRCUITS |
|---|---|
| Manufacturer Part No | 141330Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08WX7686 |
| Your Part Number | |
| Technical Datasheet |
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 5+ | $9.010 |
| 10+ | $8.600 |
| 25+ | $8.000 |
| 50+ | $7.460 |
| 100+ | $6.950 |
| 250+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GSPK CIRCUITS |
|---|---|
| Manufacturer Part No | 141330Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08WX7686 |
| Technical Datasheet | |
| Block Material | Rubber |
| Abrasive Colour | - |
| Abrasive Grade | - |
| Height | 19mm |
| Width | 26mm |
| Length | 48mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 141330 is an Eraser Block for cleaning and degreasing copper-clad boards. Abrasive rubber block cleans and polishes.
- PCB cleaner/abrasive rubber
Applications
Maintenance & Repair
Technical Specifications
| Block Material | Rubber |
|---|---|
| Abrasive Grade | - |
| Width | 26mm |
| Product Range | - |
| Abrasive Colour | - |
|---|---|
| Height | 19mm |
| Length | 48mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
