Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGSPK CIRCUITS
Manufacturer Part NoGC006-LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH1948
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 5+ | $11.580 |
| 10+ | $11.060 |
| 25+ | $10.300 |
| 50+ | $9.610 |
| 100+ | $8.970 |
| 250+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part NoGC006-LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH1948
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (04-Feb-2026)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
