Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGT LINE
Manufacturer Part No7630.BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X4748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $723.930 |
Price for:Each
Minimum: 1
Multiple: 1
$723.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part No7630.BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X4748
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial-
External Height - Metric295mm
External Width - Imperial-
External Width - Metric330mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
Black
External Height - Metric
295mm
External Width - Metric
330mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
