Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
Price for:Each
Minimum: 1
Multiple: 1
$25.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoEXPL TSA.DIGILOCKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34AC1481
Product RangeExplorer
Technical Datasheet
Lock TypeCombination
Width-
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock Material-
Product RangeExplorer
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
Explorer
Width
-
Shackle Clearance - Vertical
-
Lock Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

