Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGT LINE
Manufacturer Part NoNEW M. WHEELS PTSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61M7965
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $601.400 |
| 5+ | $573.100 |
| 10+ | $552.030 |
| 25+ | $525.830 |
| 50+ | $498.150 |
Price for:Each
Minimum: 1
Multiple: 1
$601.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoNEW M. WHEELS PTSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61M7965
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height410mm
External Width520mm
External Depth240mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NEW M. WHEELS PTS is a double wall polyethylene tool trolley. Tool trolley made entirely of HDPE polyethylene, a real shield against accidental shocks. High capacity case ideal for air travelling engineers that carry both tools, spare parts and components. The TSA locks allow the case to be checked at the airport by security officers, without destroying the locks.
- HDPE roto-molded case with built-in rubber feet
- 2 metal lid safety support stays, 2 TSA accepted locks
- Telescopic handle and large wheels provided with ball bearings
- Ergonomic handle, rubber coated grip
- Single steel hinge, riveted in several points to assure high resistance
- Large base area for tools, power tools, accessories and spare parts
- Stickability, document wallet, 2 small component boxes
- 2 tool pallets with FLEXI POUCHES™
- Corrosion proof, flight safe, high and low temperature, shock proof, wheels
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
520mm
Product Range
-
External Height
410mm
External Depth
240mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
