Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP10NCopy
Newark Part No.66X5968
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag MaterialPolyester (PET)
External Height - Imperial4.33"
External Height - Metric110mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
4.33"
External Width - Imperial
15.75"
External Depth - Imperial
12.99"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
110mm
External Width - Metric
400mm
External Depth - Metric
330mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
