Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11HD-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5776
Product Range11HD Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.590 |
| 5+ | $56.150 |
| 10+ | $54.710 |
| 25+ | $51.820 |
| 50+ | $48.950 |
| 100+ | $46.070 |
| 250+ | $43.180 |
Price for:Each
Minimum: 1
Multiple: 1
$57.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11HD-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5776
Product Range11HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force41.702N
Holding Force - Metric41.702N
Solenoid OperationPull
Coil Voltage24VDC
Coil Resistance76.3ohm
Solenoid Duty CycleContinuous
Coil Power Continuous7.8W
Product Range11HD Series
SVHCTo Be Advised
Product Overview
The 11HD-C-24D is a 24VDC/7.8W heavy duty box frame Solenoid with Uni-Guard II molded bobbin and coil cover, pull operation, continuous duty cycle, 0.187-inch quick connection termination and 76.3Ω coil resistance.
- Threaded holes in the frame
- Class-A (110°C) insulation material
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Frame Type
D Type / Box Type
Holding Force - Metric
41.702N
Coil Voltage
24VDC
Solenoid Duty Cycle
Continuous
Product Range
11HD Series
Holding Force
41.702N
Solenoid Operation
Pull
Coil Resistance
76.3ohm
Coil Power Continuous
7.8W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
