Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F6319
Product Range4HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $80.680 |
| 5+ | $78.660 |
| 10+ | $76.650 |
| 25+ | $72.610 |
| 50+ | $68.580 |
| 100+ | $64.540 |
| 250+ | $60.500 |
Price for:Each
Minimum: 1
Multiple: 1
$80.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F6319
Product Range4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Holding Force56.715N
Holding Force - Metric56.715N
Coil Voltage12VDC
Coil Resistance14.8ohm
Solenoid Duty CycleContinuous
Coil Power Continuous10.2W
Product Range4HD Series
SVHCTo Be Advised
Product Overview
The 4HD-C-12D is a 10.2W 12VDC Frame Solenoid with pull operation, continuous duty cycle and 14.8Ω coil resistance.
Applications
Industrial
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
56.715N
Coil Voltage
12VDC
Solenoid Duty Cycle
Continuous
Product Range
4HD Series
Solenoid Operation
Push
Holding Force - Metric
56.715N
Coil Resistance
14.8ohm
Coil Power Continuous
10.2W
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
