Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20M0331
Product Range4HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $63.780 |
| 5+ | $59.820 |
| 10+ | $57.800 |
| 25+ | $54.750 |
| 50+ | $50.560 |
| 100+ | $46.490 |
| 250+ | $42.850 |
Price for:Each
Minimum: 1
Multiple: 1
$63.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20M0331
Product Range4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Solenoid Duty CycleContinuous
Holding Force56.715N
Holding Force - Metric56.715N
Coil Voltage24VDC
Coil Resistance57.5ohm
Coil Power Continuous10.5W
Product Range4HD Series
SVHCTo Be Advised
Product Overview
The 4HD-C-24D is a Frame Solenoid with Push operation. Duty cycle expressed in percent, is the ratio of on time to total time of a cycle operation. When specifying the duty cycle of an operation, either the ON time or OFF time or both must be specifically stated. The speed of operation of a DC solenoid is dependent upon the input power (NI) and the stroke and the load against which it operates and to some degree upon its orientation. Conversely any decrease in load and stroke or increase in NI will shorten operate time.
- UL recognized
- 24VDC voltage rating, 56.715N holding force
- 57.5ohm resistance
- 10.5W power, 417mA current
- 1500V/60Hz dielectric strength, insulation class: class A rating - 105°C (221°F)
- Continuous 100% duty cycle
- Size is 1.53inch (L) x 1.61inch (W) x 1.56inch (H)
- 0.50” plunger diameter, plastic plunger guide material
- 8 - #8-32 mounting holes, 1 million cycles life expectancy depending upon load condition
- Plastic cover coil treatment
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Holding Force - Metric
56.715N
Coil Resistance
57.5ohm
Product Range
4HD Series
Solenoid Operation
Push
Holding Force
56.715N
Coil Voltage
24VDC
Coil Power Continuous
10.5W
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
