Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT3.5X9-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5753
Product RangeT3.5X9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 15+ | $83.420 |
| 25+ | $81.760 |
| 50+ | $80.080 |
| 100+ | $78.420 |
| 250+ | $76.740 |
Price for:Each
Minimum: 15
Multiple: 15
$1,251.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT3.5X9-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5753
Product RangeT3.5X9 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force - Metric5.56N
Holding Force5.56N
Coil Resistance60.2ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous2.5W
External Diameter11.13mm
External Length29.97mm
Product RangeT3.5X9 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Holding Force
5.56N
Solenoid Operation
Pull
Coil Power Continuous
2.5W
External Length
29.97mm
SVHC
To Be Advised
Holding Force - Metric
5.56N
Coil Resistance
60.2ohm
Solenoid Duty Cycle
Continuous
External Diameter
11.13mm
Product Range
T3.5X9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
