Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5749
Product RangeTP8X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.400 |
| 5+ | $51.960 |
| 10+ | $50.200 |
| 25+ | $47.550 |
| 50+ | $43.930 |
| 100+ | $40.390 |
| 250+ | $37.220 |
Price for:Each
Minimum: 1
Multiple: 1
$55.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5749
Product RangeTP8X16 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force23.075N
Holding Force - Metric23.075N
Coil Resistance110ohm
Solenoid OperationPush
Coil Power Continuous5.5W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length51.8mm
Product RangeTP8X16 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
23.075N
Solenoid Operation
Push
Solenoid Duty Cycle
Continuous
External Length
51.8mm
SVHC
To Be Advised
Holding Force
23.075N
Coil Resistance
110ohm
Coil Power Continuous
5.5W
External Diameter
25.4mm
Product Range
TP8X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
