Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGDM-8342GPCopy
Newark Part No.05X9259
Product RangeGDM-8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $672.880 |
Price for:Each
Minimum: 1
Multiple: 1
$672.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDM-8342GPCopy
Newark Part No.05X9259
Product RangeGDM-8000 Series
Technical Datasheet
No. of Digits-
DMM ConnectivityGPIB, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max50Mohm
Product RangeGDM-8000 Series
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits
-
Current Measure AC Max
10A
Resistance Measure Max
50Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
GPIB, USB
Voltage Measure AC Max
750V
Product Range
GDM-8000 Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
