Print Page
GDS-2254HG
Digital Oscilloscope, 50MHz Arbitrary Function Gen, GDS-2000HG Series, 4 Channel, 250 MHz, 2.5 GSPS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGDS-2254HGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN2943
Product RangeGDS-2000HG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,429.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDS-2254HGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN2943
Product RangeGDS-2000HG Series
Technical Datasheet
Product RangeGDS-2000HG Series
Scope Channels4 Channel
Bandwidth250MHz
Sampling Rate2.5GSPS
Display Memory Depth100 Mpts
Calculated Rise Time1.75ns
Scope Display TypeTFT LCD Color
Kit ContentsGDS-2254HG DSO, 50MHz Arbitrary Function Gen, Power Cord, USB Cable, BNC Cable, 350MHz Passive Probe
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
GDS-2254HG is a 250MHz, 4-channel, digital storage oscilloscope + 50MHz arbitrary function generator.
- Vertical accuracy: ≥ 5mV ±1.5%, horizontal accuracy: ±1ppm
- Maximum real-time sampling rate of 2.5GS/s
- Maximum memory depth of 100Mpts
- 1Mpt FFT analysis
- Built-in digital voltmeter (DVM), 6-digit frequency counter, and digital filters
- Thoughtful design to prevent human error
- 14 trigger types + 43 automatic measurement parameters (with statistics)
- Standard 5 serial bus trigger & decode functions: RS232/UART, I²C, SPI, CAN, or LIN
- Easy to learn and use: built-in 11 languages
- Dimension is 325mm (12.80inch) x 209.5mm (8.25inch) x 111.5mm (4.39inch) (W x H x D)
Contents
Digital storage oscilloscope, Passive probe, Power cord, USB cable, BNC cable.
Technical Specifications
Product Range
GDS-2000HG Series
Bandwidth
250MHz
Display Memory Depth
100 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
Scope Channels
4 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
1.75ns
Kit Contents
GDS-2254HG DSO, 50MHz Arbitrary Function Gen, Power Cord, USB Cable, BNC Cable, 350MHz Passive Probe
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
