
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,469.700 |
Product Information
Product Overview
GPP-3650 is a triple-channel programmable DC power supply an extension model of the GPP-X323 series. The maximum output power of this power supply is 385W. It inherits the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics ≤ 1mVrms/≤2mArms and ≤100µs output transient recovery ability. An independent output on-off switch is provided for each channel. The unique load function of the GPP series can arbitrarily set CH1/CH2 as power supply or load function. For example, one channel is set as power output, and the other channel is set as load function to consume the power of the DUT to satisfy simple battery charging and discharging or load characteristic test by a single power supply. Typical applications include scientific research and experimental testing, battery charging and discharging test, electronic parts test and 3C electronic product test.
- PP-3650 supports CH1/CH2: 0 to 36V/0 to 5A output, CH3 supports 1.8V, 2.5V, 3.3V, 5V/5A
- AC 100V/120V/220V/230V±10%, 50/60Hz input power
- 900VA, 680W power consumption
Contents
DC power supply, CD User manual x1, Quick start manual x1, Power cord x1, Test lead: GTL-104A x 3, (Europe) Test lead: GTL-204A x 3, GTL-201A x1.
Technical Specifications
Programmable
0V
0A
385W
253VAC
GPP Series
No SVHC (17-Jan-2022)
3 Output
36V
5A
90VAC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
