Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGPP4323+LANCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.36AJ6162
Product RangeGPP Series
Your Part Number
20 In Stock
4 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $874.000 |
Price for:Each
Minimum: 1
Multiple: 1
$874.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPP4323+LANCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.36AJ6162
Product RangeGPP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating217W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty-
Product RangeGPP Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
GPP4323+LAN is a GPP series four-output programmable DC power supply. This series not only provides high program resolution (1 mV/0.1 mA) and read back resolution (0.1mV/0.1mA), but also features optimal low-ripple noise characteristics ≦350µVrms/≦2mArms and output transient recovery capability ≦50µs (or 100µs). Independent output on-off switch is provided for each channel.
- 4.3” TFT LCD display
- Supports setting value, measurement value and output waveform display
- 32V/3Ax 2, 5V/1A, 15V/1A rating
- Tracking series and parallel function without additional external wiring
- Utilizing hardware to realize over voltage/over current/over temperature protection
- Delay function/output monitoring function/ output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential output function and built-in 8 template waveforms
- Output recorder function records output voltage & current with a minimum recording interval of 1sec
- Provides 10 sets of memory for each sequence/ delay/recorder/panel setting condition
Contents
Four-output programmable DC power supply, User manual x 1, Power cord x 1, Test lead (GTL-104A x 2, GTL-105A x 2), European test leads: GTL-203A x 2, GTL-204A x 2, GTL-201A x 1.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
217W
Supply Voltage Max
230V
Product Range
GPP Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
4 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
