
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,465.800 |
Product Information
Product Overview
The GPT-9600 series AC/DC withstanding Voltage/Insulation Resistance Tester offers an affordable solution for supporting routine tests of major items of the safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety regulations. It is built upon a platform of 100VAC maximum power output. The GPT-9603 is a 3-in-1 model capable of performing AC withstanding, DC withstanding and insulation resistance tests. The GPT-9612 is capable of performing AC withstanding and insulation resistance tests. The GPT-9602 is capable of performing AC and DC withstanding tests and GPT-9601 is able to perform AC withstanding test. The GPT-9600 series is equipped with the high-efficiency PWM amplifier, which is the core of the platform design to impede the influence from the input AC voltage fluctuation and ensure a stable voltage output. It renders users an intuitive operation environment by a simple and clear panel layout, a large LCD display and colour LED indicators.
- Light design and easy to operation
- Automatically switching input source for world-wide input voltage
- PWM switching amplifier to enhance the power efficiency and reliable testing
- Zero crossing turn-on operation
- ARC detection
- True-RMS current measurement
- 240 x 48 Ice blue dot matrix LCD
Applications
Test & Measurement, Industrial, Consumer Electronics
Contents
Safety tester, Power cord, Interlock key, Remote terminal male plug, GHT-114 Test lead, Quick start guide and CD (completed user manual).
Warnings
The GPT-9600 Series is a high voltage instrument that outputs dangerous voltages. GPT-9600 Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Technical Specifications
GPT-9600 Series
0.1kV to 5kV
No SVHC (17-Jan-2022)
AC Withstanding Voltage, Insulation Resistance
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
