Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
A great value Spectrum Analyser with an outstanding noise floor level that presents extreme sensitivity for picking up weak signals. Further advanced features such as Auto Set, Split Windows, Power measurements and Pass/Fail settings make the GSP-830 an ideal solution for frequency spectrum analysis.
- 6.4" (640 x 480) high resolution colour TFT LCD screen
- 10 markers for peak functions, 5 markers for delta functions
- Split windows allows separate settings
- Users can define their own macros in 10 sequence steps
- Pause, Repeat or Single run modes
- ACPR, OCBW, Channel Power, N –dB, Phase jitter measurement
- Pass/Fail test with limit line editing
- USB and RS232 interface
- Direct VGA output
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 3GHz
External Width
330mm
Weight
6kg
Plug Type
US
Product Range
-
External Height
170mm
External Depth
340mm
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
