
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,985.400 |
Product Information
Product Overview
PSW 40-81 is a (0~40V/0~81A/1080W) PSW-series multi-range programmable switching DC power supply. The CV/CC priority selection of the PSW-series is a very useful feature for DUT protection. It normally operates under CV mode when the power o/p is turned on. This could bring a high inrush current to the capacitive load or current-intensive load at the power output-on stage. Taking the I-V curve verification of LED as an example, it becomes a very challenging task to perform this measurement using a conventional power supply. With LED connected to a power supply under CV mode as the initial setting, when the power o/p is turned on and the voltage rises to the LED forward voltage, the current will suddenly peak up and exceed the preset value of current limit. Upon detecting this high current, the power supply starts the transition from CV to CC mode. Though current becomes stable after CC mode is activated, current spike occurred at CV & CC crossover point may possibly damage the DUT.
- Multi-range voltage & current combinations in one power supply
- CV/CC priority, particularly suitable for the battery and LED industry
- Adjustable slew rate
- Series operation (2 units in series)
- Parallel operation (to 3 units parallel)
- High efficiency and high power density
- 1/2, 1/3, 1/6 rack mount size design (EIA/JIS standard)
- Standard interface: LAN, USB, analog control interface
- LabView driver
Contents
Multi-range programmable switching DC power supply, CD-ROM x1(programming manual, user manual), Power cord x1(region dependent), GTL-123 test lead x 1, GTL-240 USB cable”L” Type x1, PSW-004 basic accessories Kit x1, PSW-009 output terminal cover.
Technical Specifications
Programmable
0V
0A
1080W
265VAC
PSW Series
No SVHC (17-Jan-2022)
1 Output
40V
81A
85VAC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
