Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerH S MARSTON
Manufacturer Part No11DN-00500-A-1SXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08WX9515
Product Range11DN
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $13.180 |
| 10+ | $12.580 |
| 25+ | $11.730 |
| 50+ | $10.950 |
| 100+ | $10.230 |
| 250+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No11DN-00500-A-1SXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08WX9515
Product Range11DN
Technical Datasheet
Thermal Resistance2.75°C/W
Packages Cooled-
External Width - Metric98.4mm
External Height - Metric53.2mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.87"
External Height - Imperial2.09"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range11DN
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
2.75°C/W
External Width - Metric
98.4mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
2.09"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
53.2mm
External Diameter - Metric
-
External Width - Imperial
3.87"
External Length - Imperial
1.97"
Product Range
11DN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
