Print Page
Image is for illustrative purposes only. Please refer to product description.

417 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.460 |
| 5+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 4
Operating Temperature Min
-
Product Range
-
Memory Capacity
2GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
