Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoC12880MACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AH3200
Product RangeUltra-Compact
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $466.980 |
| 5+ | $460.050 |
| 10+ | $453.320 |
| 25+ | $426.120 |
Price for:Each
Minimum: 1
Multiple: 1
$466.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC12880MACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AH3200
Product RangeUltra-Compact
Technical Datasheet
Pixel Size (H x W)14µm x 200µm
Active Pixel Size-
Frames per Second-
Image Colour-
Sensor Case / PackageModule
No. of Pins10Pins
Sensor Case StyleModule
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingPCB Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeUltra-Compact
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pixel Size (H x W)
14µm x 200µm
Frames per Second
-
Sensor Case / Package
Module
Sensor Case Style
Module
Supply Voltage Max
5.25V
Operating Temperature Min
5°C
Product Range
Ultra-Compact
SVHC
No SVHC (17-Dec-2015)
Active Pixel Size
-
Image Colour
-
No. of Pins
10Pins
Supply Voltage Min
4.75V
Sensor Mounting
PCB Mount
Operating Temperature Max
50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
