Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0014ACCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X2804
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.920 |
| 5+ | $207.620 |
| 10+ | $196.930 |
| 25+ | $184.010 |
Price for:Each
Minimum: 1
Multiple: 1
$226.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0014ACCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X2804
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCenturion R Series
Power Consumption10hp
Impedance-
Phase Type3 Phase
Output Current14A
Inductance1.64mH
Length3.51"
Width4.13"
Height5.38"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
10hp
Phase Type
3 Phase
Inductance
1.64mH
Width
4.13"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
14A
Length
3.51"
Height
5.38"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
