Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0021BCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X2814
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.660 |
| 5+ | $285.400 |
| 10+ | $272.540 |
Price for:Each
Minimum: 1
Multiple: 1
$302.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0021BCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X2814
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max480VAC
Power Consumption15hp
Impedance-
Phase Type3 Phase
Output Current21A
Inductance1.8mH
Length5"
Width6.5"
Height6.13"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Product Range
Centurion R Series
Power Consumption
15hp
Phase Type
3 Phase
Inductance
1.8mH
Width
6.5"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
480VAC
Impedance
-
Output Current
21A
Length
5"
Height
6.13"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
