
Product Information
Product Overview
The PH500MLI is an Isolation Transformer constructed with high quality silicon steel laminations that provide optimum performance and reliability. It features an encapsulated copper wound coils encased in a custom injection molded cover, protects coils and terminations from moisture, dirt and other industrial airborne contaminants. Innovative terminal block design provides for easy hook-up and installation of fuse clips. Terminal connection numbers molded into the terminal block and correspond to the nameplate and wiring diagrams, make connecting the HPS Imperator quick and simple.
- Superior insulation system
Applications
Industrial, Automation & Process Control
Technical Specifications
Encapsulated
24V, 115V
50Hz / 60Hz
4.35A
-
No SVHC (25-Jun-2025)
208V, 230V, 460V
500VA
-
Screw
PH Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
