Print Page
PH50MQMJ
Chassis Mount Transformer, HPS Imperator, Encapsulated, 220V, 230V, 240V, 110V, 115V, 120V, 50 VA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH50MQMJCopy
Newark Part No.48M5027
Product RangePH Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH50MQMJCopy
Newark Part No.48M5027
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Primary Voltages220V, 230V, 240V
Secondary Voltages110V, 115V, 120V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating420mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for PH50MQMJ
1 Product Found
Product Overview
The PH50MQMJ is a 50VA group-C machine tool Industrial Control Transformer with encapsulated copper wound coils encased in a custom injection molded cover to protect coils and terminations from moisture, dirt and other industrial airborne contaminants. It is constructed with high quality silicon steel laminations that provide optimum performance and reliability and is mounted with heavy steel and welded or bolted to the core which provide mounting feet superior strength in a compact design. This transformer has combination slot/Phillips #6 screws, complete with SEMS washer and UL Listed.
- 50/60Hz Rated frequency
Applications
Industrial
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
420mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
220V, 230V, 240V
Power Rating
50VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
