Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP50PRCopy
Newark Part No.63R5027
Product RangeSP Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP50PRCopy
Newark Part No.63R5027
Product RangeSP Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages120V, 240V
Secondary Voltages12V, 24V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating4.17A
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSP Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SP50PR
1 Product Found
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
12V, 24V
Frequency Range
50Hz / 60Hz
Current Rating
4.17A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
120V, 240V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw
Product Range
SP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
