Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182KIT750Copy
Newark Part No.54X7499
Product Range1182 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 5+ | $12.150 |
| 10+ | $11.150 |
| 25+ | $10.170 |
| 50+ | $9.870 |
| 100+ | $9.570 |
| 250+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182KIT750Copy
Newark Part No.54X7499
Product Range1182 Series
Technical Datasheet
For Use With1182 Series
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
For Use With
1182 Series
SVHC
No SVHC (04-Feb-2026)
Product Range
1182 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
