Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182M240Copy
Newark Part No.54X7520
Product Range1182 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $154.630 |
| 5+ | $146.060 |
| 10+ | $137.480 |
| 25+ | $132.410 |
Price for:Each
Minimum: 1
Multiple: 1
$154.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182M240Copy
Newark Part No.54X7520
Product Range1182 Series
Technical Datasheet
Power Rating625VA
Secondary Voltages240V
Winding TypeDual Primary, Single Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter149.4mm
Height60.5mm
Secondary Current Nom2.6A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1182M240 is a Toroidal Power Transformer made of class B material with dual primary and single secondary.
- Compact
- Lightweight
- Operation without heating/high efficiency
- Low loss by diffusion of magnetic flux (low EMI)
- Primary dual 117/234VAC, 50/60Hz
- Flexible conductors of at least 8" long
- Dielectric test 4000VAC RMS between the primary and the secondary
- Complies with UL 506 (XPTQ2 Guide) No. E207860
- Meets CSA Standard C22.2 No. 66-209651 file
- Compliant with standard 61558-2-4 CEIC according to EC
Applications
Industrial
Contents
Toroidal transformer, 2x Rubber washer (0.093" T x 4.75" OD), 1x Steel mounting washer (16GA x 4.3" OD), 1x 1/4-20 Bolt (3") with a Lockwasher and 1/4-20 Hex nut.
Technical Specifications
Power Rating
625VA
Winding Type
Dual Primary, Single Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
60.5mm
Product Range
1182 Series
Secondary Voltages
240V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
149.4mm
Secondary Current Nom
2.6A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
