Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182R30Copy
Newark Part No.54X7545
Product Range1182 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $144.190 |
| 5+ | $135.740 |
| 10+ | $127.290 |
| 25+ | $122.840 |
Price for:Each
Minimum: 1
Multiple: 1
$144.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182R30Copy
Newark Part No.54X7545
Product Range1182 Series
Technical Datasheet
Power Rating500VA
Secondary Voltages30V, 60V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter139.7mm
Height57.2mm
Secondary Current Nom16.66A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
500VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
57.2mm
Product Range
1182 Series
Secondary Voltages
30V, 60V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
139.7mm
Secondary Current Nom
16.66A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
