Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.750 |
| 5+ | $76.220 |
| 10+ | $69.490 |
| 25+ | $63.540 |
| 50+ | $62.270 |
Price for:Each
Minimum: 1
Multiple: 1
$84.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401ECopy
Newark Part No.94F176
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric203mm
External Depth - Metric203mm
IP RatingIP32
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1401E is an Instrument Case with 18-gauge steel top and bottom halves finished in Contempra gray powder paint. This 1401-series instrument case has 0.064-inch thick aluminum panels, front finished in satin black and vented back finished in Contempra gray powder paint.
- Rear panel is vented top and bottom
- 6 to 32 Philips nickel-plated screws and self-adhesive rubber feet
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
203.2mm
External Depth - Metric
203mm
Body Color
Beige, Black
External Height - Imperial
8"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
