Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.720 |
| 5+ | $97.160 |
| 10+ | $92.950 |
| 25+ | $91.180 |
Price for:Each
Minimum: 1
Multiple: 1
$118.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401NCopy
Newark Part No.94F178
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric228.6mm
External Width - Metric356mm
External Depth - Metric203mm
IP RatingIP32
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial9"
External Width - Imperial14"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1401 series metal instrument Enclosure with heavy duty, 18 gauge steel top and bottom halves finished in contempra grey powder paint. Easy to machine 0.064-inch thick aluminium panels, front finished in satin black and vented back finished in contempra grey.
- Rear panel is vented top and bottom
- 6-32 Philips nickel-plated screws and self- adhesive rubber feet
- Replacement screws 1421J6
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
228.6mm
External Depth - Metric
203mm
Body Color
Beige, Black
External Height - Imperial
9"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
14"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
