Print Page
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.850 |
| 5+ | $74.860 |
| 10+ | $71.680 |
| 25+ | $70.480 |
| 50+ | $69.680 |
| 100+ | $68.890 |
| 250+ | $67.300 |
Price for:Each
Minimum: 1
Multiple: 1
$76.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1402FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T0933
Product Range1402
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric80mm
External Width - Metric181mm
External Depth - Metric261mm
IP RatingIP32
IP RatingIP32
Body ColorGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial7.13"
External Depth - Imperial10.28"
Product Range1402
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
80mm
External Depth - Metric
261mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
7.13"
Product Range
1402
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
181mm
IP Rating
IP32
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
10.28"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1402F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

