Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 5+ | $13.580 |
| 10+ | $12.970 |
| 25+ | $12.720 |
| 50+ | $12.480 |
| 100+ | $11.920 |
| 250+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBGUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4386
Product Range1411
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric41.73mm
External Width - Metric56.79mm
External Depth - Metric101.24mm
IP RatingIP32
IP RatingIP32
Body ColorNatural
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial2.24"
External Depth - Imperial3.99"
Product Range1411
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.73mm
External Depth - Metric
101.24mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
1411
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
56.79mm
IP Rating
IP32
Body Color
Natural
External Height - Imperial
1.64"
External Depth - Imperial
3.99"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

