Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.790 |
| 5+ | $120.670 |
| 10+ | $116.400 |
| 25+ | $115.730 |
Price for:Each
Minimum: 1
Multiple: 1
$125.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414ICopy
Newark Part No.88F2065
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1414I is a clamped Enclosure with lift off cover designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides a degree of protection from falling dirt, dust, oil and water. The cover and enclosure are phosphatized and finished in ANSI 61 grey recoatable powder coating. Lift off cover is secured with stainless steel clamps and plated steel screws and retained with a plated chain when open.
- IP54, NEMA-12, 13 Protection rating
- 16 or 14 gauge steel body
- 14 gauge steel cover
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Welded brackets provide for enclosure mounting
- Seamless poured-in place gasket
- Internal threaded weld studs are provided for mounting inner panels
- A bonding stud is provided on the door and a grounding stud is provided in the enclosure
- Removable inner panel is finished in white powder coating
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Alternatives for 1414I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
